Schottky rectifier diode, 1A forward current, 200V repetitive peak reverse voltage. Features a single silicon element in a 2-terminal plastic package, suitable for general-purpose rectification. Maximum operating temperature of 150°C.
Micro Commercial Components SMD1200PL-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMD1200PL-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.