This silicon rectifier diode features a maximum operating temperature of 125°C and a maximum reverse voltage of 20V. It has a maximum power dissipation of 1.68W and is available in a dual terminal configuration. The diode element is made of silicon and is a general purpose rectifier. It is suitable for use in a variety of applications where a reliable and efficient rectification is required.
Micro Commercial Components SMD22PL-TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Power Dissipation-Max | 1.68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMD22PL-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.