General purpose rectifier diode, Schottky type, featuring 2 terminals and a single silicon element. Rated for a maximum repetitive peak reverse voltage of 40V and a continuous forward current of 2A. Operates within a temperature range of -65°C to 125°C with a maximum power dissipation of 1.68W. Encased in a plastic package.
Micro Commercial Components SMD24PL-TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 1.68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMD24PL-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.