Schottky rectifier diode, 1 phase, 1 element, 2A continuous forward current, 60V repetitive peak reverse voltage. Features silicon diode element material and a plastic package with 2 terminals. Operates across a temperature range of -65°C to 125°C, with a maximum power dissipation of 1.68W.
Micro Commercial Components SMD26PL-TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Power Dissipation-Max | 1.68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMD26PL-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.