The SMF15A-TP is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 15 volts and a maximum non-repetitive peak reverse power dissipation of 200 watts. The diode is packaged in a DO-214AB package, which is a plastic package compliant with ROHS regulations. The device has a nominal breakdown voltage of 18.5 volts and a maximum clamping voltage of 24.4 volts.
Micro Commercial Components SMF15A-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Nom | 18.5 |
| Breakdown Voltage-Max | 18.5 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMF15A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.