This unidirectional silicon transient voltage suppressor diode features a maximum reverse voltage of 160V and a maximum non-repetitive peak reverse power dissipation of 200W. It has a nominal breakdown voltage of 187.5V and a maximum breakdown voltage of 197V. The diode is available in a ROHS compliant plastic package with 2 pins.
Micro Commercial Components SMF160A-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 160 |
| Breakdown Voltage-Min | 178 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Clamping Voltage-Max | 259 |
| Breakdown Voltage-Nom | 187.5 |
| Breakdown Voltage-Max | 197 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMF160A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.