This silicon transient voltage suppressor diode features a maximum reverse voltage of 18 volts and a minimum breakdown voltage of 20 volts. The non-repetitive peak reverse power dissipation is 200 milliwatts. The diode is unidirectional and has a nominal breakdown voltage of 21.05 volts. It is available in a ROHS compliant plastic package.
Micro Commercial Components SMF18A-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Clamping Voltage-Max | 29.2 |
| Breakdown Voltage-Nom | 21.05 |
| Breakdown Voltage-Max | 22.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMF18A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.