The SMF43A-TP is a unidirectional transient voltage suppressor diode with a maximum reverse voltage rating of 43V and a maximum non-repetitive peak reverse power dissipation of 200mW. It has a nominal breakdown voltage of 50.3V and a maximum clamping voltage of 69.4V. The diode is made of silicon and has a plastic package that is compliant with ROHS regulations. It is available in a 2-pin package.
Micro Commercial Components SMF43A-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43 |
| Breakdown Voltage-Min | 47.8 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Clamping Voltage-Max | 69.4 |
| Breakdown Voltage-Nom | 50.3 |
| Breakdown Voltage-Max | 52.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMF43A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.