Unidirectional transient voltage suppressor diode, 200W peak reverse power dissipation, featuring a 6.5V repetitive peak reverse voltage. This silicon diode offers a minimum breakdown voltage of 7.22V and a nominal breakdown voltage of 7.6V, with a maximum breakdown voltage of 7.98V. It has a maximum clamping voltage of 11.2V and is constructed with a single silicon element in a 2-terminal, dual-position plastic package.
Micro Commercial Components SMF6.5A-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.5 |
| Breakdown Voltage-Min | 7.22 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Clamping Voltage-Max | 11.2 |
| Breakdown Voltage-Nom | 7.6 |
| Breakdown Voltage-Max | 7.98 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMF6.5A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.