The SMLJ120CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 120V and a nominal breakdown voltage of 140V. It has a maximum non-repetitive peak reverse power dissipation of 3000W and a maximum clamping voltage of 193V. The diode is packaged in a 2-pin plastic SMCJ package and is suitable for use in a variety of applications including overvoltage protection and voltage clamping.
Micro Commercial Components SMLJ120CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| Breakdown Voltage-Min | 133 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Clamping Voltage-Max | 193 |
| Breakdown Voltage-Nom | 140 |
| Breakdown Voltage-Max | 147 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMLJ120CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.