The SMLJ12A-TP is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 12V and a nominal breakdown voltage of 14V. It has a maximum non-repetitive peak reverse power dissipation of 3000mW and a maximum clamping voltage of 19.9V. The diode is packaged in a 2-pin DO-214AB package and has a maximum operating temperature range of -55°C to 175°C.
Micro Commercial Components SMLJ12A-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Clamping Voltage-Max | 19.9 |
| Breakdown Voltage-Nom | 14 |
| Breakdown Voltage-Max | 14.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMLJ12A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.