
Rectifier diode, 1-phase, 1-element, 6A, 600V repetitive peak reverse voltage. Features silicon diode element, 2 terminals in a dual position configuration, and a JEDEC DO-214AB package. This RoHS compliant plastic component has 2 pins.
Micro Commercial Components SMLJ60S6-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMLJ60S6-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.