This silicon rectifier diode features a maximum operating temperature of 125°C and a maximum reverse voltage of 60V. It has a 2-pin axial package and is compliant with ROHS regulations. The diode element is made of silicon and is a single element. It is suitable for general purpose rectification applications.
Micro Commercial Components SR306-AP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SR306-AP to view detailed technical specifications.
No datasheet is available for this part.