The SR306-BP is a general purpose rectifier diode with a maximum operating temperature of 125 degrees Celsius. It features a silicon diode element and a rectifier diode type. The device has a 2-pin axial terminal position and is packaged in a DO-201AD JEDEC package code. The SR306-BP is suitable for use in a variety of applications requiring a reliable and efficient rectification solution.
Micro Commercial Components SR306-BP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SR306-BP to view detailed technical specifications.
No datasheet is available for this part.