General purpose rectifier diode featuring 2A forward current and 30V repetitive peak reverse voltage. This 2-terminal, 2-pin component utilizes silicon for its diode element and is housed in a DO-214AC (SMA) plastic package. Designed for general rectification applications, it offers a single diode element configuration.
Micro Commercial Components SS23-LTP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SS23-LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.