The SS24-LT is a SILICON rectifier diode with a maximum operating temperature of 125°C. It features a 2-pin SMAJ package and a maximum reverse voltage of 40V. This diode is suitable for general purpose rectification applications.
Micro Commercial Components SS24-LT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SS24-LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.