The TSMBJ0322C-TP is a bi-directional SIDAC with a repetitive peak reverse voltage of 275V and a maximum peak pulse current of 50A. It has a maximum breakover voltage of 350V and a maximum breakover current of 800mA. The device is packaged in an SMB package and has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C.
Micro Commercial Components TSMBJ0322C-TP technical specifications.
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 275V |
| Repetitive Peak Forward Blocking Voltage | 275V |
| Maximum Peak Pulse Current | 50A |
| Surge Current Rating | 20A |
| Maximum Holding Current | 150(Min)mA |
| Peak On-State Voltage | 5@1AV |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Breakover Current | 800mA |
| Maximum Breakover Voltage | 350V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 2 |
| Package/Case | SMB |
| Package Family Name | DO-214-AA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components TSMBJ0322C-TP to view detailed technical specifications.
No datasheet is available for this part.