The UDZS10B-TP Zener Diode from Micro Commercial Components features a maximum operating temperature of 150°C and a maximum power dissipation of 0.2W. It has a unidirectional polarity and is constructed from silicon. The diode is packaged in a DO-35 axial package with 2 terminals.
Micro Commercial Components UDZS10B-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components UDZS10B-TP to view detailed technical specifications.
No datasheet is available for this part.