General purpose rectifier diode for single-phase applications. Features a 1000V repetitive peak reverse voltage and a maximum operating current of 2A. Constructed with silicon for reliable rectification. Housed in a compact DO-214AC (SMA) package with two terminals. Operates across a wide temperature range from -50°C to 150°C.
Micro Commercial Components US2MA-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components US2MA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.