Zener Diode, 6.2V V(Z), 6.45%, 1W, Silicon, Unidirectional, GLASS, MINIMELF-2
Micro Commercial Components ZMY6.2G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components ZMY6.2G to view detailed technical specifications.
No datasheet is available for this part.