The RV-3149-C3 is a surface-mount Real-Time Clock module that integrates a CMOS circuit and a 32.768 kHz tuning fork crystal. It features factory-calibrated digital temperature compensation (DTCXO) providing high time accuracy across an extended temperature range. The device includes a 4-wire SPI interface, automatic backup switchover with a trickle charger, and versatile alarm and timer functions. It is housed in a miniature ceramic package with a metal lid and is designed for high reliability in automotive and industrial applications.
Sign in to ask questions about the MICRO CRYSTAL AG RV-3149-C3-32.768KHZ-OPTION-A-TB-QA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MICRO CRYSTAL AG RV-3149-C3-32.768KHZ-OPTION-A-TB-QA technical specifications.
| Frequency | 32.768kHz |
| Interface | SPI (4-wire, 1 MHz) |
| Supply Voltage Range | 1.3 to 5.5V |
| Timekeeping Current Consumption (typ) | 800nA |
| Time Accuracy (Option A) | ±6 (at -40 to +85°C)ppm |
| Operating Temperature Range | -40 to +125°C |
| User RAM | 8Bytes |
| User EEPROM | 2Bytes |
| Dimensions | 3.7 x 2.5 x 0.9mm |
| RoHS | Compliant (RoHS3) |
| Automotive Qualification | AEC-Q200 Qualified (QA suffix) |
| REACH | Compliant |
Download the complete datasheet for MICRO CRYSTAL AG RV-3149-C3-32.768KHZ-OPTION-A-TB-QA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.