
High-quality tuning fork crystal in a miniature 2.0 x 1.2 mm ceramic package with a metal lid. This component is designed for low power consumption and high stability applications, offering a 32.768 kHz nominal frequency with 12.5 pF load capacitance.
Checking distributor stock and pricing after the page loads.
| Frequency | 32.768kHz |
| Load Capacitance | 12.5pF |
| Frequency Tolerance | ±20ppm |
| ESR (Equivalent Series Resistance) | 70kOhms |
| Operating Temperature Range | -40 to +85°C |
| Size / Dimension | 2.00 x 1.20mm |
| Height - Seated (Max) | 0.60mm |
| Operating Mode | Fundamental |
| Rohs Status | ROHS3 Compliant |
| Aec-q200 | Compliant (QA Grade) |