
Micro Crystal RV-8564-C2 technical specifications.
| Package/Case | SON |
| Frequency | 32.768kHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Micro Crystal RV-8564-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
