Micro Electronics 2WO 01 technical specifications.
| Package/Case | Case 4-8 |
| Pin Count | 4 |
| PCB | 4 |
| Peak Reverse Repetitive Voltage | 100V |
| Peak Average Forward Current | 2A |
| Peak RMS Reverse Voltage | 70V |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Forward Voltage | 1.1@1AV |
| Peak Reverse Current | 10uA |
| Cage Code | S4140 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micro Electronics 2WO 01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.