The KBPC1005 is a 4-pin bridge rectifier with a peak reverse repetitive voltage of 50V and a peak average forward current of 3A. It has a peak RMS reverse voltage of 35V and a peak non-repetitive forward surge current of 50A. The device's peak forward voltage is 1.2V at 1.5A, and its peak reverse current is 10uA. The KBPC1005 is packaged in a Case 4-11 package and is suitable for use in a variety of applications.
Micro Electronics KBPC1005 technical specifications.
| Package/Case | Case 4-11 |
| Pin Count | 4 |
| PCB | 4 |
| Peak Reverse Repetitive Voltage | 50V |
| Peak Average Forward Current | 3A |
| Peak RMS Reverse Voltage | 35V |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 10uA |
| Cage Code | S4140 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micro Electronics KBPC1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.