
The KBPC2506 is a single phase bridge rectifier with a peak reverse repetitive voltage of 600V and a peak average forward current of 25A at 55°C. It has a peak RMS reverse voltage of 420V and a peak non-repetitive forward surge current of 300A. The device is mounted via screw and has a package length, width, and height of 29mm, 29mm, and 11.5mm, respectively. The KBPC2506 is suitable for use in a variety of applications, including power supplies and motor control circuits.
Micro Electronics KBPC2506 technical specifications.
| Package/Case | Case R-13 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 29(Max) |
| Package Width (mm) | 29(Max) |
| Package Height (mm) | 11.5(Max) |
| Mounting | Screw |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Peak Average Forward Current | 25@Ta=55CA |
| Peak RMS Reverse Voltage | 420V |
| Peak Non-Repetitive Forward Surge Current | 300A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 10uA |
| Cage Code | S4140 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micro Electronics KBPC2506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.