4-pin bridge rectifier diode, 2A peak average forward current, 1000V peak reverse repetitive voltage. Features 700V peak RMS reverse voltage and 50A peak non-repetitive forward surge current. Maximum peak forward voltage is 1.1V at 1A, with a peak reverse current of 10µA. Packaged in Case 4-10 for PCB mounting.
Micro Electronics S10 technical specifications.
| Package/Case | Case 4-10 |
| Pin Count | 4 |
| PCB | 4 |
| Peak Reverse Repetitive Voltage | 1000V |
| Peak Average Forward Current | 2A |
| Peak RMS Reverse Voltage | 700V |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Forward Voltage | 1.1@1AV |
| Peak Reverse Current | 10uA |
| Cage Code | S4140 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micro Electronics S10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.