
DC motor, 27 mm, with gearbox 43:1 12 VDC, L149 43:1 12V, Micro Motors
Micro Motors L14943:112V technical specifications.
| Current Rating | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Micro Motors L14943:112V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
