Micro Motors is a manufacturer specializing in the production of electric motors.
DC motor, 40.5 mm, with gearbox 91:1 12 VDC, E192.12.91, Micro Motors
DC motor, 40.5 mm, with gearbox 125:1 12 VDC, E192.12.125, Micro Motors
DC motor, 30 mm, with gearbox 90:1 12 VDC, HL149 90:1 12V, Micro Motors
DC motor, 27 mm, with gearbox 21:1 6 VDC, L149 21:1 6V, Micro Motors
DC Motor, 40.5 mm, with Gearbox
DC motor, 27 mm, with gearbox 392:1 6 VDC, L149 392:1 6V, Micro Motors
DC motor, 40.5 mm, with gearbox 246:1 24 VDC, E192.24.246, Micro Motors
DC motor, 27 mm, with gearbox 90:1 12 VDC, L149 90:1 12V, Micro Motors
L14921:112V
DC motor, 27 mm, with gearbox 43:1 6 VDC, L149 43:1 6V, Micro Motors
DC motor, 30 mm, with gearbox 43:1 24 VDC, HL149 43:1 24V, Micro Motors
DC motor, 27 mm, with gearbox 10:1 6 VDC, L149 10:1 6V, Micro Motors
DC motor, 40.5 mm, with gearbox 67:1 24 VDC, E192.24.67, Micro Motors
DC motor, 40.5 mm, with gearbox 5:1 12 VDC, E192.12.5, Micro Motors
DC motor, 30 mm, with gearbox 10:1 12 VDC, HL149 10:1 12 V, Micro Motors
DC motor, 30 mm, with gearbox 21:1 24 VDC, HL149 21:1 24V, Micro Motors
DC motor, 27 mm, with gearbox 90:1 6 VDC, L149 90:1 6V, Micro Motors
DC motor, 27 mm, with gearbox 188:1 6 VDC, L149 188:1 6V, Micro Motors
DC motor, 40.5 mm, with gearbox 336:1 12 VDC, E192.12.336, Micro Motors
DC motor, 40.5 mm, with gearbox 336:1 24 VDC, E192.24.336, Micro Motors