This operational amplifier from Micro Power Systems features a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a nominal supply voltage of 15V and a maximum supply current of 4.7mA. The amplifier type is voltage-feedback with a minimum voltage gain of 250,000 and a minimum slew rate of 1.7. It also has a low-offset feature and frequency compensation.
Micro Power Systems MPOP27BJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 200 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.055 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Voltage Gain-Min | 250000 |
| Slew Rate-Min | 1.7 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Power Systems MPOP27BJ to view detailed technical specifications.
No datasheet is available for this part.