The ATWINC3400-MR210CA131 is an IEEE 802.11 b/g/n and Bluetooth 5.0 Low Energy (BLE) IoT network controller module. It integrates a power amplifier (PA), Low-Noise Amplifier (LNA), switch, and power management into a compact 36-pin module. Designed as an add-on for Microchip PIC and SAM microcontrollers, it enables Wi-Fi and BLE connectivity through a simple SPI-to-Wi-Fi interface. The module features an on-chip processor and integrated Flash memory for firmware with a built-in coexistence mechanism for concurrent wireless operation.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 2.412 to 2.472GHz |
| Operating Voltage | 2.7 to 3.6V |
| Operating Temperature | -40 to 85°C |
| Data Rate | 72.2Mbps |
| Output Power | 18.3dBm |
| Sensitivity | -95dBm |
| TX Current Consumption | 256mA |
| RX Current Consumption | 87mA |
| Sleep Mode Current | 1µA |
| Dimensions | 22.4 x 14.7mm |
| Interface | SPI, UART, I2C |
| Lead Count | 36 |
| RoHS | Compliant |
| Ce | Compliant |
| Bluetooth | v5.0 Core Specification |