The MCP3564RT-E/NC is a 24-bit Delta-Sigma Analog-to-Digital Converter (ADC) featuring a programmable data rate up to 153.6 kSPS. It includes an integrated internal voltage reference with 15 ppm/°C drift and an internal oscillator. The device offers high-precision performance with 107.2 dB SNR and 23.3-bit ENOB. It supports 4 differential or 8 single-ended input channels through an integrated multiplexer and features a programmable gain amplifier (PGA) from 0.33X to 64X. The converter includes advanced security features like CRC and register map lock, and an internal sequencer (SCAN mode) for automatic conversion loops without MCU intervention.
Sign in to ask questions about the Microchip Technology MCP3564RT-E/NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip Technology MCP3564RT-E/NC technical specifications.
| Resolution | 24bits |
| Sample Rate | 153.6kSPS |
| Number of Channels | 4 Differential or 8 Single-Endedchannels |
| Interface | SPI |
| Supply Voltage (Analog) | 2.7 to 3.6V |
| Supply Voltage (Digital) | 1.8 to 3.6V |
| SNR | 107.2dB |
| ENOB | 23.3bits |
| Operating Temperature | -40 to +125°C |
| Internal Voltage Reference | 15ppm/°C |
| RoHS | Compliant (RoHS3) |
| Lead Free | Yes |
| REACH | Unaffected |
| Msl | 1 (Unlimited) |
Download the complete datasheet for Microchip Technology MCP3564RT-E/NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.