Microchip 090-03240-003 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 9 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 40.64 |
| Length | 35.306 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip 090-03240-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.