1Kb Serial EEPROM memory with 128x8 organization, operating at up to 100kHz. Features a DIP package for through-hole mounting, a wide supply voltage range of 1.8V to 5.5V, and a maximum supply current of 5mA. This RoHS compliant component offers a maximum operating temperature of 85°C and includes write protection.
Microchip 11AA010-I/P technical specifications.
| Package/Case | DIP |
| Density | 1Kb |
| Frequency | 100kHz |
| Height | 3.3mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 9.46mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Organization | 128X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 6.35mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA010-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.