Microchip 11AA010-I/WF16K technical specifications.
| Package/Case | DIE |
| Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip 11AA010-I/WF16K to view detailed technical specifications.
No datasheet is available for this part.