Microchip 11AA020-I/MS technical specifications.
| Access Time | 5ms |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA020-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
