
2Kb Serial EEPROM memory IC, organized as 256 x 8 bits, operating at up to 100kHz. Features a through-hole mount PDIP package with tin-matte contact plating. Supports a supply voltage range of 1.8V to 5.5V, with a maximum supply current of 5mA. Includes write protection and a maximum write cycle time of 5ms. Operating temperature range is -40°C to 85°C.
Microchip 11AA020-I/P technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Height | 3.3mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 9.46mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Words | 256 |
| Organization | 256X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 6.35mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA020-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
