Microchip 11AA020-I/S16K technical specifications.
| Package/Case | DIE |
| Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip 11AA020-I/S16K to view detailed technical specifications.
No datasheet is available for this part.