Microchip 11AA020-I/TO technical specifications.
| Contact Plating | Tin, Matte |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Organization | 256X8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA020-I/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
