This 2Kb non-volatile EEPROM is organized in 256X8 configuration and operates over a supply voltage range of 1.8V to 5.5V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a surface mount package and is available in tape and reel format. It is RoHS compliant and suitable for use in a variety of applications.
Microchip 11AA020T-I/CS16K technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Frequency | 100kHz |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA020T-I/CS16K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.