4Kb Serial EEPROM memory IC, featuring a 1-Wire interface and 512 x 8 organization. Operates from a 1.8V to 5.5V supply voltage with a maximum frequency of 100kHz. This surface mount component offers gold contact plating, a compact 2mm x 3mm x 0.73mm TDFN8 package, and operates across a -40°C to 85°C temperature range. RoHS compliant with write protection capabilities.
Microchip 11AA040T-I/MNY technical specifications.
| Contact Plating | Gold |
| Density | 4Kb |
| Frequency | 100kHz |
| Height | 0.73mm |
| Interface | Serial, 1-WIRE |
| Length | 2mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 512 |
| Organization | 512X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA040T-I/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.