4Kb Serial EEPROM memory IC, organized as 512x8, operates at up to 100kHz with a 1.8V to 5.5V supply voltage. This surface mount component features a SOT-23 package with tin-matte contact plating, measuring 2.9mm in length, 1.3mm in width, and 0.95mm in height. It offers write protection and is RoHS compliant, suitable for operation between -40°C and 85°C.
Microchip 11AA040T-I/TT technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 100kHz |
| Height | 0.95mm |
| Interface | Serial |
| Length | 2.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 512 |
| Organization | 512X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA040T-I/TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.