
8Kb Serial EEPROM memory IC, organized as 1K x 8, featuring a 100ns maximum access time and a 100kHz maximum frequency. This surface mount device operates from 1.8V to 5.5V, with a maximum supply current of 5mA. Encased in a RoHS compliant MSOP package with tin-matte contact plating, it supports write protection and operates within a temperature range of -40°C to 85°C.
Microchip 11AA080-I/MS technical specifications.
| Access Time-Max | 100ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 100kHz |
| Height | 0.95mm |
| Interface | Serial |
| Length | 3mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 1024 |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA080-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.