Microchip 11AA160-I/TO technical specifications.
| Package/Case | TO-92 |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 100kHz |
| Height | 0.165inch |
| Interface | Serial |
| Length | 5.21mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Words | 2048 |
| Organization | 2KX8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 0.21inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA160-I/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.