
1Kb Serial EEPROM memory IC, organized as 128 x 8, featuring a 1-wire serial interface. Operates with a supply voltage range of 2.5V to 5.5V, with a nominal 5V. Offers a maximum operating frequency of 100kHz and a write cycle time of 5ms. Packaged in a RoHS compliant, lead-free DIP-8 package with tin-matte contact plating, suitable for through-hole mounting. Operating temperature range is -40°C to 85°C.
Microchip 11LC010-I/P technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 100kHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC010-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.