The 11LC020-E/SN is a 2Kb EEPROM memory device with a 256X8 organization. It operates at 5V and has a maximum supply voltage of 5.5V. The device is packaged in a SOIC-8 package and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a supply current of 5mA and is available in a rail/Tube packaging with 100 pieces per package.
Microchip 11LC020-E/SN technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Height | 1.5mm |
| Interface | Serial |
| Length | 4.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC020-E/SN to view detailed technical specifications.
No datasheet is available for this part.
