2Kb serial EEPROM memory IC with 256 x 8 organization. Features a 1-wire serial interface operating at up to 100kHz. Housed in a RoHS compliant, lead-free DIP package with tin-matte contact plating. Supports a wide operating voltage range of 2.5V to 5.5V, with a nominal supply voltage of 5V. Designed for through-hole mounting, this component offers a maximum operating temperature of 85°C and a minimum of -40°C, with a maximum write cycle time of 5ms and write protection capability.
Microchip 11LC020-I/P technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Height | 3.3mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 9.46mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 6.35mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC020-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.