The 11LC020T-E/SN is a 2Kb EEPROM memory IC from Microchip, packaged in a SOIC-8 plastic package. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device has a maximum frequency of 100kHz and a supply current of 5mA. It is RoHS compliant and available in a tape and reel packaging quantity of 3300 units.
Microchip 11LC020T-E/SN technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC020T-E/SN to view detailed technical specifications.
No datasheet is available for this part.
