4Kb Serial EEPROM memory IC, organized as 512 x 8 bits, featuring a 1-Wire serial interface and a maximum operating frequency of 100kHz. This surface-mount component is housed in a lead-free, RoHS-compliant SOIC package with tin-matte contact plating, measuring 4.9mm in length, 3.9mm in width, and 1.25mm in height. It operates within a supply voltage range of 2.5V to 5.5V, with a nominal 5V, and supports write protection.
Microchip 11LC040-I/SN technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 100kHz |
| Height | 1.25mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC040-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
