Microchip 11LC080-E/P technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 100kHz |
| Height | 0.195inch |
| Interface | Serial |
| Length | 0.4inch |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Number of Words | 1024 |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 0.28inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC080-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.